Part Details for TCS475K20B708 by Cornell Dubilier Electronics Inc
Overview of TCS475K20B708 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS475K20B708
TCS475K20B708 CAD Models
TCS475K20B708 Part Data Attributes
|
TCS475K20B708
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS475K20B708
Cornell Dubilier Electronics Inc
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 1411, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.5 mm | |
Manufacturer Series | TCS | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Series | TCS(K TOL,20V) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCS475K20B708
This table gives cross-reference parts and alternative options found for TCS475K20B708. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS475K20B708, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLESVB21D475K8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 4.7uF, SURFACE MOUNT, 1411, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCS475K20B708 vs TLESVB21D475K8RE |
T493B475K020AH63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP | KEMET Corporation | TCS475K20B708 vs T493B475K020AH63207280 |
TBJB475K020CCDZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TCS475K20B708 vs TBJB475K020CCDZ0H24 |
TBJB475K020CDLD9000 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TCS475K20B708 vs TBJB475K020CDLD9000 |
TBJB475K020CEDZ0800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TCS475K20B708 vs TBJB475K020CEDZ0800 |
TBJB475K020CKDD0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TCS475K20B708 vs TBJB475K020CKDD0723 |
TBJB475K020CKLD9900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TCS475K20B708 vs TBJB475K020CKLD9900 |
TBJB475K020CLLB9945 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TCS475K20B708 vs TBJB475K020CLLB9945 |
TBJB475K020JASC0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | TCS475K20B708 vs TBJB475K020JASC0H45 |
T489B475K020AGA3K1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 4.7uF, 1411 | KEMET Corporation | TCS475K20B708 vs T489B475K020AGA3K1 |