Part Details for TCS336M10D712 by Cornell Dubilier Electronics Inc
Overview of TCS336M10D712 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS336M10D712
TCS336M10D712 CAD Models
TCS336M10D712 Part Data Attributes
|
TCS336M10D712
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS336M10D712
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.8 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | TCS(M TOL,10V) | |
Size Code | 2917 | |
Width | 4.3 mm |
Alternate Parts for TCS336M10D712
This table gives cross-reference parts and alternative options found for TCS336M10D712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS336M10D712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D336M010CC6320WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCS336M10D712 vs T496D336M010CC6320WAFL |
TBJD336M010CRSDT900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CRSDT900 |
TBJD336M010CKLDTH23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CKLDTH23 |
TBJD336M010CCMZ0H00 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CCMZ0H00 |
TBJD336M010CLLDT723 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CLLDT723 |
TBJD336M010CWSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917 | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CWSC0023 |
TBJD336M010CXMT0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CXMT0845 |
TBJD336M010CBLB9900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CBLB9900 |
TBJD336M010CXMC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CXMC0945 |
TBJD336M010CXLZ0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 2917, | Kyocera AVX Components | TCS336M10D712 vs TBJD336M010CXLZ0024 |