Part Details for TCS335M25CT12 by Cornell Dubilier Electronics Inc
Overview of TCS335M25CT12 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS335M25CT12
TCS335M25CT12 CAD Models
TCS335M25CT12 Part Data Attributes
|
TCS335M25CT12
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCS335M25CT12
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2412 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.5 mm | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TCS(M TOL,25V) | |
Size Code | 2412 | |
Width | 3.2 mm |
Alternate Parts for TCS335M25CT12
This table gives cross-reference parts and alternative options found for TCS335M25CT12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS335M25CT12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK335MBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TCS335M25CT12 vs CWR11KK335MBBBULK |
TBJC335M025CSST0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TCS335M25CT12 vs TBJC335M025CSST0745 |
TBJC335M025CRST0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TCS335M25CT12 vs TBJC335M025CRST0H45 |
T86C335M025RZAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412, | Vishay Intertechnologies | TCS335M25CT12 vs T86C335M025RZAS |
CWR11KB335MBBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TCS335M25CT12 vs CWR11KB335MBBBULK |
TBJC335M025CBLT0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TCS335M25CT12 vs TBJC335M025CBLT0824 |
267M2502335ML377 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCS335M25CT12 vs 267M2502335ML377 |
TBJC335M025CWLT0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, 2412 | Kyocera AVX Components | TCS335M25CT12 vs TBJC335M025CWLT0823 |
CWR11KC335MZBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TCS335M25CT12 vs CWR11KC335MZBW |
TBJC335M025CRLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | TCS335M25CT12 vs TBJC335M025CRLB9000 |