TCS335M16AT08
Cornell Dubilier Electronics Inc
Description: Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206,

Overview of TCS335M16AT08 by Cornell Dubilier Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCS335M16AT08 by Cornell Dubilier Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCS335M16AT08 by Cornell Dubilier Electronics Inc

TCS335M16AT08
Cornell Dubilier Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
Package Description
, 1206
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.6 mm
Length
3.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Series
TCS(M TOL,16V)
Size Code
1206
Width
1.6 mm
Want to compare parts?
  1. TCS335M16AT08
    Cornell Dubilier Electronics Inc
    Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206,
    VS

Alternate Parts for TCS335M16AT08

This table gives cross-reference parts and alternative options found for TCS335M16AT08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCS335M16AT08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA335M016JELC0823 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016JELC0823
TBJA335M016RWLZ0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP Kyocera AVX Components TCS335M16AT08 vs TBJA335M016RWLZ0745
TBJA335M016RLLC0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016RLLC0945
TBJA335M016RESZ0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016RESZ0045
TBJA335M016RELC0045 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016RELC0045
TBJA335M016LXLZ9945 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016LXLZ9945
TBJA335M016LWSZ0H23 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016LWSZ0H23
TBJA335M016LWSC0000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016LWSC0000
TBJA335M016LGLZ0024 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016LGLZ0024
TBJA335M016LGDZ0H24 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 3.3uF, 1206, Kyocera AVX Components TCS335M16AT08 vs TBJA335M016LGDZ0H24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCS335M16AT08 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCS335M16AT08 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of TCS335M16AT08 would you like to use for your alert(s)?
  • Please alert me when TCS335M16AT08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCS335M16AT08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCS335M16AT08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCS335M16AT08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCS335M16AT08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCS335M16AT08 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: