Part Details for TCRT5000L by Telefunken Microelectronics Gmbh
Overview of TCRT5000L by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for TCRT5000L
TCRT5000L CAD Models
TCRT5000L Part Data Attributes:
|
TCRT5000L
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TCRT5000L
Telefunken Microelectronics Gmbh
Linear Position Sensor, 1-Channel, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Surface Mount | NO | |
VCEsat-Max | 0.4 V |