Part Details for TCRT5000 by Temic Semiconductors
Overview of TCRT5000 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Aerospace and Defense
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for TCRT5000
TCRT5000 CAD Models
TCRT5000 Part Data Attributes:
|
TCRT5000
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCRT5000
Temic Semiconductors
Diffuse Photoelectric Sensor, 12mm Min, 12mm Max, 0.50-1.60mA, Rectangular, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | 0.40V VCE, 10NA DARK CURRENT | |
Body Breadth | 5.8 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 10.2 mm | |
Measurement Range-Max (mm) | 12 mm | |
Measurement Range-Min (mm) | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 60 mA | |
Output Range | 0.50-1.60mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.5 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | NO | |
Termination Type | SOLDER |