Datasheets
TCRS0807-682M by: Token Electronics Industry Co Ltd

General Purpose Inductor, 6800uH, 20%, 3330

Part Details for TCRS0807-682M by Token Electronics Industry Co Ltd

Overview of TCRS0807-682M by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DH3316P-682MLB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, SMD, ROHS COMPLIANT
DS1608C-682MLC Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT
DT1608C-682MLB Coilcraft Inc General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, CHIP, 2618, ROHS COMPLIANT

Part Details for TCRS0807-682M

TCRS0807-682M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCRS0807-682M Part Data Attributes

TCRS0807-682M Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
TCRS0807-682M Token Electronics Industry Co Ltd General Purpose Inductor, 6800uH, 20%, 3330
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Package Description 3330
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3330
Construction Magnetic Shielded
DC Resistance 23 Ω
Inductance-Nom (L) 6800 µH
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.65 mm
Lead Length 5 mm
Lead Spacing 5 mm
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 7.5 mm
Package Length 8.3 mm
Package Style Radial
Package Width 7.5 mm
Rated Current-Max 0.089 A
Shielded YES
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCRS0807-682M by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCRS0807-682M by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of TCRS0807-682M would you like to use for your alert(s)?
  • Please alert me when TCRS0807-682M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCRS0807-682M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCRS0807-682M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCRS0807-682M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCRS0807-682M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCRS0807-682M by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: