Part Details for TCRC0.47UF20%35VSB by EXXELIA Group
Overview of TCRC0.47UF20%35VSB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCRC0.47UF20%35VSB
TCRC0.47UF20%35VSB CAD Models
TCRC0.47UF20%35VSB Part Data Attributes
|
TCRC0.47UF20%35VSB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCRC0.47UF20%35VSB
EXXELIA Group
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2005 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.27 mm | |
Length | 5.08 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-55365/4 | |
Series | TCR(50V) | |
Size Code | 2005 | |
Width | 1.27 mm |
Alternate Parts for TCRC0.47UF20%35VSB
This table gives cross-reference parts and alternative options found for TCRC0.47UF20%35VSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCRC0.47UF20%35VSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAZC474M050LDSC0800 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TCRC0.47UF20%35VSB vs TAZC474M050LDSC0800 |
TAZC474M050LWSCT900 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TCRC0.47UF20%35VSB vs TAZC474M050LWSCT900 |
T429C474M050BKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | KEMET Corporation | TCRC0.47UF20%35VSB vs T429C474M050BKTLVL7610 |
TAZC474M050LDST0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TCRC0.47UF20%35VSB vs TAZC474M050LDST0700 |
T497C474M050CT6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP, ROHS COMPLIANT | KEMET Corporation | TCRC0.47UF20%35VSB vs T497C474M050CT6410 |
TAZC474M050CKLZ0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2005, CHIP | Kyocera AVX Components | TCRC0.47UF20%35VSB vs TAZC474M050CKLZ0945 |
T409C474M050TK42507280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCRC0.47UF20%35VSB vs T409C474M050TK42507280 |
TAZC474M050CSMC0H24 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TCRC0.47UF20%35VSB vs TAZC474M050CSMC0H24 |
TAZC474M050CSMD0900 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TCRC0.47UF20%35VSB vs TAZC474M050CSMD0900 |
TAZC474M050CDLZ0045 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.47uF, 2005, | Kyocera AVX Components | TCRC0.47UF20%35VSB vs TAZC474M050CDLZ0045 |