Part Details for TCRB0.68UF10%20VFR by Firadec
Overview of TCRB0.68UF10%20VFR by Firadec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCRB0.68UF10%20VFR
TCRB0.68UF10%20VFR CAD Models
TCRB0.68UF10%20VFR Part Data Attributes
|
TCRB0.68UF10%20VFR
Firadec
Buy Now
Datasheet
|
Compare Parts:
TCRB0.68UF10%20VFR
Firadec
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRADEC | |
Package Description | , 1505 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/4 | |
Size Code | 1505 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TCRB0.68UF10%20VFR
This table gives cross-reference parts and alternative options found for TCRB0.68UF10%20VFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCRB0.68UF10%20VFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JK684KZBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TCRB0.68UF10%20VFR vs CWR29JK684KZBB |
CWR29JB684KZBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TCRB0.68UF10%20VFR vs CWR29JB684KZBB |
TAZA684K20CSSZ0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TCRB0.68UF10%20VFR vs TAZA684K20CSSZ0924 |
CWR06JH684KR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1505, CHIP | Vishay Tansitor | TCRB0.68UF10%20VFR vs CWR06JH684KR |
TAZA684K20CRSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TCRB0.68UF10%20VFR vs TAZA684K20CRSC0923 |
CWR06JH684KP | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 0.68uF, SURFACE MOUNT, 1505, CHIP | Vishay Tansitor | TCRB0.68UF10%20VFR vs CWR06JH684KP |
TAZA684K20CSLB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TCRB0.68UF10%20VFR vs TAZA684K20CSLB0923 |
CWR09JC684KZC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TCRB0.68UF10%20VFR vs CWR09JC684KZC |
TAZA684K20CRSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TCRB0.68UF10%20VFR vs TAZA684K20CRSB0923 |
TAZA684K20CSSB0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1505, CHIP | Kyocera AVX Components | TCRB0.68UF10%20VFR vs TAZA684K20CSSB0923 |