TCRA0.1UF5%50VG
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP

Overview of TCRA0.1UF5%50VG by Firadec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCRA0.1UF5%50VG by Firadec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCRA0.1UF5%50VG by Firadec

TCRA0.1UF5%50VG
Firadec
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FIRADEC
Package Description
, 1005
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
0.1 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.001 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-55365/4
Size Code
1005
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. TCRA0.1UF5%50VG
    Firadec
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP
    VS

Alternate Parts for TCRA0.1UF5%50VG

This table gives cross-reference parts and alternative options found for TCRA0.1UF5%50VG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCRA0.1UF5%50VG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR06NB104JM CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.1uF, SURFACE MOUNT, 1005, CHIP Vishay Tansitor TCRA0.1UF5%50VG vs CWR06NB104JM
TAZA104J050CBLC0825 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs TAZA104J050CBLC0825
TAZA104J050CR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs TAZA104J050CR
TAZA104J050CRLB0925 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs TAZA104J050CRLB0925
TAZA104J050CSLZ0025 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs TAZA104J050CSLZ0025
TAZA104J50CSSZ0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs TAZA104J50CSSZ0923
TAZA104J50CRSB0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs TAZA104J50CRSB0900
TAZA104J50CRLB0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs TAZA104J50CRLB0923
CWR29NB104JZAC Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs CWR29NB104JZAC
TAZA104J050CSLB0025 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 5% +Tol, 5% -Tol, 0.1uF, Surface Mount, 1005, CHIP Kyocera AVX Components TCRA0.1UF5%50VG vs TAZA104J050CSLB0025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCRA0.1UF5%50VG by Firadec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCRA0.1UF5%50VG by Firadec

Select Manufacturer
Which Manufacturer of TCRA0.1UF5%50VG would you like to use for your alert(s)?
  • Please alert me when TCRA0.1UF5%50VG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCRA0.1UF5%50VG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCRA0.1UF5%50VG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCRA0.1UF5%50VG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCRA0.1UF5%50VG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCRA0.1UF5%50VG by Firadec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: