-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulators (Single Output CMOS Type)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCR2EF125
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EF125
Toshiba America Electronic Components
LDO Regulators (Single Output CMOS Type)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Dropout Voltage1-Max | 0.57 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Voltage1-Max | 1.268 V | |
Output Voltage1-Min | 1.232 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TCR2EF125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR2EF125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCR2EN125 | Toshiba America Electronic Components | Check for Price | IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator | TCR2EF125 vs TCR2EN125 |
TCR2EN12 | Toshiba America Electronic Components | Check for Price | IC VREG FIXED POSITIVE LDO REGULATOR, Fixed Positive Single Output LDO Regulator | TCR2EF125 vs TCR2EN12 |