Part Details for TCR22-8 by Littelfuse Inc
Overview of TCR22-8 by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR22-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6980
|
Newark | Thyristor, 600V, 20A, To-92, Peak Repetitive Off State Voltage:600V, Gate Trigger Current Max:200Μa, Average On State Current:950Ma, On State Rms Current:1.5A, Thyristor Case Style:To-92, No. Of Pins:3Pins, Holding Current Max:5Ma Rohs Compliant: Yes |Littelfuse TCR22-8 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.5030 | Buy Now |
DISTI #
TCR22-8-ND
|
DigiKey | SCR 600V 1.5A TO92 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2774 In Stock |
|
$0.4227 / $1.1200 | Buy Now |
DISTI #
576-TCR22-8
|
Mouser Electronics | SCRs 1.5A 200uA 600V Sensing RoHS: Compliant | 917 |
|
$0.4780 / $1.0700 | Buy Now |
DISTI #
70184635
|
RS | Diode, SCR, Vr 600V, If 1.5A, Pkg TO-92,Config Thyristor, Vf 1.5V, I2T 1.6A2s, Cs 20A | Littelfuse TCR22-8 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $1.0300 | RFQ |
|
Bristol Electronics | Min Qty: 5 | 39 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | Silicon Controlled Rectifier, 600 Volt, 1.5A, TO-92 | 31 |
|
$0.7500 / $1.5000 | Buy Now |
DISTI #
TCR22-8
|
TTI | SCRs 1.5A 200uA 600V Sensing RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.4380 / $0.4550 | Buy Now |
Part Details for TCR22-8
TCR22-8 CAD Models
TCR22-8 Part Data Attributes
|
TCR22-8
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
TCR22-8
Littelfuse Inc
Silicon Controlled Rectifier, 1.5A I(T)RMS, 1500mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, E PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 50 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 0.8 V | |
Holding Current-Max | 5 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.002 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 160 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 1500 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1.5 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for TCR22-8
This table gives cross-reference parts and alternative options found for TCR22-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCR22-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR22-8 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-226AA, 3 PIN | Motorola Semiconductor Products | TCR22-8 vs MCR22-8 |
MCR22-8 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Central Semiconductor Corp | TCR22-8 vs MCR22-8 |
TCR22-8RP | Silicon Controlled Rectifier, 1.5A I(T)RMS, 950mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC, E PACKAGE-3 | Littelfuse Inc | TCR22-8 vs TCR22-8RP |
MCR22-8-18 | Silicon Controlled Rectifier, 1.5A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | TCR22-8 vs MCR22-8-18 |
MCR22-8-5 | 1.5A, 600V, SCR, TO-226AA | Motorola Mobility LLC | TCR22-8 vs MCR22-8-5 |
MCR22-8RL1 | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TCR22-8 vs MCR22-8RL1 |
MCR22-8G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | TCR22-8 vs MCR22-8G |
TICP106M | SCR, TO-92, PLASTIC, LP003, 3 PIN | JW Miller | TCR22-8 vs TICP106M |
MCR22-8RL1G | Sensitive Gate Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | TCR22-8 vs MCR22-8RL1G |
MCR22-8ZL1 | 1.5A, 600V, SCR, TO-92, CASE 029-11, TO-226AA, 3 PIN | onsemi | TCR22-8 vs MCR22-8ZL1 |