Part Details for TCQB107M004R0055E by Kyocera AVX Components
Overview of TCQB107M004R0055E by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCQB107M004R0055E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCQB107M004R0055ECT-ND
|
DigiKey | TCQ SERIES - B-CASE / 004V / 005 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.4255 / $1.6000 | Buy Now |
DISTI #
581-TCQB107M004R055E
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 100uF 1210 ESR=55mohm 20% AEC-Q200 RoHS: Compliant | 3640 |
|
$0.4780 / $1.4200 | Buy Now |
Part Details for TCQB107M004R0055E
TCQB107M004R0055E CAD Models
TCQB107M004R0055E Part Data Attributes
|
TCQB107M004R0055E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCQB107M004R0055E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200; IATF 16949 | |
Ripple Current | 377 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCQB107M004R0055E
This table gives cross-reference parts and alternative options found for TCQB107M004R0055E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCQB107M004R0055E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T540B107M004BH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB107M004R0055E vs T540B107M004BH85107640 |
T540B107M004DH8610WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCQB107M004R0055E vs T540B107M004DH8610WAFL |
T525B107M004ANE080 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB107M004R0055E vs T525B107M004ANE080 |
T540B107M004BH65107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB107M004R0055E vs T540B107M004BH65107280 |
T540B107M004CH67107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB107M004R0055E vs T540B107M004CH67107640 |
T540B107M004BH85107610 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCQB107M004R0055E vs T540B107M004BH85107610 |
T540B107M004AH8510WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCQB107M004R0055E vs T540B107M004AH8510WAFL |
T540B107M004AT66107280 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB107M004R0055E vs T540B107M004AT66107280 |
T540B107M004CH8610WAFL | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | TCQB107M004R0055E vs T540B107M004CH8610WAFL |
T540B107M004DH85107640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TCQB107M004R0055E vs T540B107M004DH85107640 |