Part Details for TCP4185-715101 by Hosiden Corporation
Overview of TCP4185-715101 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55715-101LF | Amphenol Communications Solutions | 81 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free | |
55715-101 | Amphenol Communications Solutions | 81 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array |
Part Details for TCP4185-715101
TCP4185-715101 CAD Models
TCP4185-715101 Part Data Attributes
|
TCP4185-715101
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
TCP4185-715101
Hosiden Corporation
Circular DIN Connector, 8 Contact(s), Male, Cable Mount, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | YES | |
DIN Standard | 45326 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
Alternate Parts for TCP4185-715101
This table gives cross-reference parts and alternative options found for TCP4185-715101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP4185-715101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCP4176-71-5201 | 7 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4185-715101 vs TCP4176-71-5201 |
TCP4185-715201 | Circular DIN Connector, 8 Contact(s), Male, Cable Mount, Plug | Hosiden Corporation | TCP4185-715101 vs TCP4185-715201 |
TCP4184-71-5201 | 8 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4185-715101 vs TCP4184-71-5201 |
TCP4175-71-5301 | 7 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4185-715101 vs TCP4175-71-5301 |
TCP4184-71-5101 | 8 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4185-715101 vs TCP4184-71-5101 |
TCP4185-71-5201 | 8 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4185-715101 vs TCP4185-71-5201 |
TCP4185-715301 | Circular DIN Connector, 8 Contact(s), Male, Cable Mount, Plug | Hosiden Corporation | TCP4185-715101 vs TCP4185-715301 |
TCP4177-71-5201 | 7 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4185-715101 vs TCP4177-71-5201 |
TCP4176-71-5301 | 7 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4185-715101 vs TCP4176-71-5301 |