There are no models available for this part yet.
Overview of TCP4154-71-5201 by Hosiden Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1175-201MEC | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT | |
SLC1175-201 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
CAD Models for TCP4154-71-5201 by Hosiden Corporation
Part Data Attributes for TCP4154-71-5201 by Hosiden Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HOSIDEN CORP
|
Reach Compliance Code
|
unknown
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR DIN CONNECTOR
|
Contact Gender
|
MALE
|
Contact Pitch Circle Diameter
|
7 mm
|
DIN Conformance
|
YES
|
DIN Standard
|
41524
|
EMI Shielded
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
TCP4100
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
5
|
Alternate Parts for TCP4154-71-5201
This table gives cross-reference parts and alternative options found for TCP4154-71-5201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP4154-71-5201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCP4155-715101 | Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Plug | Hosiden Corporation | TCP4154-71-5201 vs TCP4155-715101 |
TCP4155-71-5301 | 5 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4154-71-5201 vs TCP4155-71-5301 |
TCP4147-71-5301 | 4 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4154-71-5201 vs TCP4147-71-5301 |
TCP4155-715201 | Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Plug | Hosiden Corporation | TCP4154-71-5201 vs TCP4155-715201 |
TCP4147-71-5201 | 4 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4154-71-5201 vs TCP4147-71-5201 |
TCP4146-71-5301 | 4 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4154-71-5201 vs TCP4146-71-5301 |
TCP4155-71-5201 | 5 CONTACT(S), CABLE MOUNT, DIN CONNECTOR, PLUG | Hosiden Corporation | TCP4154-71-5201 vs TCP4155-71-5201 |