Part Details for TCP0517-71-5401 by Hosiden Corporation
Overview of TCP0517-71-5401 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5401/BDA | Rochester Electronics LLC | 5401 - NAND GATE, QUAD 2-INPUT, WITH OPEN-COLLECTOR OUTPUTS - Dual marked (M38510/00107BDA) | |
5401/BCA | Rochester Electronics LLC | NAND GATE; QUAD 2-INPUT; WITH OPEN-COLLECTOR OUTPUTS | |
MLC7540-142MEC | Coilcraft Inc | General Purpose Inductor, |
Part Details for TCP0517-71-5401
TCP0517-71-5401 CAD Models
TCP0517-71-5401 Part Data Attributes
|
TCP0517-71-5401
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
TCP0517-71-5401
Hosiden Corporation
Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | DIN CONNECTOR | |
Contact Gender | MALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
DIN Standard | 45327 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |
Alternate Parts for TCP0517-71-5401
This table gives cross-reference parts and alternative options found for TCP0517-71-5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCP0517-71-5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCP0514-71-5201 | Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug | Hosiden Corporation | TCP0517-71-5401 vs TCP0514-71-5201 |
TCP0519-71-5201 | Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug | Hosiden Corporation | TCP0517-71-5401 vs TCP0519-71-5201 |
TCP0517-71-5601 | Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug | Hosiden Corporation | TCP0517-71-5401 vs TCP0517-71-5601 |
TCP0514-71-5601 | Circular DIN Connector, 5 Contact(s), Male, Cable Mount, Solder Terminal, Plug | Hosiden Corporation | TCP0517-71-5401 vs TCP0514-71-5601 |