Part Details for TCOB0G227M8R-EC by ROHM Semiconductor
Overview of TCOB0G227M8R-EC by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCOB0G227M8R-EC
TCOB0G227M8R-EC CAD Models
TCOB0G227M8R-EC Part Data Attributes
|
TCOB0G227M8R-EC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCOB0G227M8R-EC
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 150 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.088 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TCOB0G227M8R-EC
This table gives cross-reference parts and alternative options found for TCOB0G227M8R-EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCOB0G227M8R-EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4TPE220MAZB | Panasonic Electronic Components | $51.5164 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | TCOB0G227M8R-EC vs 4TPE220MAZB |
T520B227M004AHE0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | TCOB0G227M8R-EC vs T520B227M004AHE0357280 |
T520B227M004AHE0457280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 1411, CHIP | TCOB0G227M8R-EC vs T520B227M004AHE0457280 |
T543B227M004ATW070 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | TCOB0G227M8R-EC vs T543B227M004ATW070 |
T543B227M004ATS045 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | TCOB0G227M8R-EC vs T543B227M004ATS045 |
T520B227M004AME0357280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCOB0G227M8R-EC vs T520B227M004AME0357280 |
T543B227M004ATW035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | TCOB0G227M8R-EC vs T543B227M004ATW035 |
T543B227M004AKS0707280 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 220uF, 1411, | TCOB0G227M8R-EC vs T543B227M004AKS0707280 |
T543B227M004AHS035 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, 1411 | TCOB0G227M8R-EC vs T543B227M004AHS035 |
T543B227M004AHW0357610 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCOB0G227M8R-EC vs T543B227M004AHW0357610 |