-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9716
|
Newark | Cap, 47Uf, 16V, Tant, Polymer, T, Capacitance:47Μf, Voltage Rating:16V, Product Range:Tcn Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:T, Esr:0.2Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Kyocera Avx TCNT476M016R0200 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 293 |
|
$0.8390 / $1.4900 | Buy Now |
DISTI #
478-TCNT476M016R0200CT-ND
|
DigiKey | CAP TANT POLYMER 47UF 16V 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1414 In Stock |
|
$0.4863 / $1.7600 | Buy Now |
DISTI #
TCNT476M016R0200
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 16 V, ? 20%, T, 200 mohm, 1210 [3528-12 Metric] - Tape and Reel (Alt: TCNT476M016R0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days Container: Reel | 2500 |
|
$0.4146 / $0.4409 | Buy Now |
DISTI #
581-CNT476M016R0200
|
Mouser Electronics | Tantalum Capacitors - Polymer 16Volts 47uF 20% 121 0 ESR=200mOhms RoHS: Compliant | 23511 |
|
$0.5010 / $1.7100 | Buy Now |
DISTI #
73979843
|
RS | Polymer - standard and low profile47 uF,16 V | AVX TCNT476M016R0200 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.7500 | RFQ |
|
Future Electronics | TCN Series 47 uF ±20 % 16 V SMT Tantalum Polymer Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
DISTI #
TCNT476M016R0200
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 16 V, � 20%, T, 200 mohm, 1210 [3528-12 Metric] (Alt: TCNT476M016R0200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | CAP TANT POLYMER 47UF 16V 1210 | 2383 |
|
$0.5348 / $0.9124 | Buy Now |
|
LCSC | 47uF 16V 200m100kHz 20% 1411 Tantalum Capacitors ROHS | 2019 |
|
$0.5245 / $0.9162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCNT476M016R0200
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCNT476M016R0200
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.2 mm | |
Leakage Current | 0.0752 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 500 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |