-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4747
|
Newark | Temperature Sensor, Digital, Soic-8, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:125°C, Sensor Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Rohs Compliant: Yes |Microchip TCN75-3.3MOA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3500 / $1.7000 | Buy Now |
DISTI #
TCN75-3.3MOA-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
331 In Stock |
|
$1.3000 / $1.6300 | Buy Now |
DISTI #
579-TCN75-3.3MOA
|
Mouser Electronics | Board Mount Temperature Sensors 2-Wire RoHS: Compliant | 282 |
|
$1.3000 / $1.6300 | Buy Now |
DISTI #
70451805
|
RS | 2-Wire Serial Temp Sensor/Thermal Monitor8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. TCN75-3.3MOA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3600 | RFQ |
|
Future Electronics | TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - SOIC-8 SMD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Tube | 120Tube |
|
$1.2800 / $1.4600 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube RoHS: Compliant |
1100 In Stock 1300 Factory Stock |
|
$1.2100 / $1.2900 | Buy Now |
DISTI #
73156432
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 36 Package Multiple: 36 Date Code: 2340 | Americas - 36 |
|
$2.8058 | Buy Now |
DISTI #
TCN75-3.3MOA
|
TME | IC: temperature sensor, digital, -55÷125°C, SO8, SMD, 2.7÷5.5V Min Qty: 1 | 0 |
|
$1.4600 / $1.8500 | RFQ |
|
NAC | 2-Wire Serial Temp Sensor/Thermal Monitor - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 1000 |
|
$1.3000 / $1.6000 | Buy Now |
DISTI #
TCN75-3.3MOA
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N Tube (Alt: TCN75-3.3MOA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCN75-3.3MOA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCN75-3.3MOA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1997-09-10 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3.9 mm | |
Body Height | 1.72 mm | |
Body Length or Diameter | 4.89 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TCN75-3.3MOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN75-3.3MOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN75-3.3MOATR | DIGITAL TEMP SENSOR-SERIAL, SOIC-8 | Microchip Technology Inc | TCN75-3.3MOA vs TCN75-3.3MOATR |