Part Details for TCN6256NF5%50V by EXXELIA Group
Overview of TCN6256NF5%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7063RMSE#TRPBF | Analog Devices | 50V dual symmetric Gate Driver | |
ADM4073FWRJZ-REEL7 | Analog Devices | CURRENT SENSE AMP 50V/V IC. | |
LT1215CN8#PBF | Analog Devices | 23MHz, 50V/µs, 1x S 2x Prec Op |
Part Details for TCN6256NF5%50V
TCN6256NF5%50V CAD Models
TCN6256NF5%50V Part Data Attributes
|
TCN6256NF5%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN6256NF5%50V
EXXELIA Group
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.056uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | 2C1 | |
Temperature Coefficient | 20% ppm/°C | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN6256NF5%50V
This table gives cross-reference parts and alternative options found for TCN6256NF5%50V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN6256NF5%50V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN62W56NF5%50VB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.056uF, 2010, | EXXELIA Group | TCN6256NF5%50V vs TCN62W56NF5%50VB |
TCN6256NF5%50VB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.056uF, 2010, | EXXELIA Group | TCN6256NF5%50V vs TCN6256NF5%50VB |
TCN62NW56NF5%50VB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.056uF, 2010, | EXXELIA Group | TCN6256NF5%50V vs TCN62NW56NF5%50VB |
TCN62N56NF5%50VB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.056uF, 2010, | EXXELIA Group | TCN6256NF5%50V vs TCN62N56NF5%50VB |
TCN62N56NF5%50V | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, 2C1, -/+15ppm/Cel TC, 0.056uF, 2010, | EXXELIA Group | TCN6256NF5%50V vs TCN62N56NF5%50V |