Datasheets
TCN523900PF10%100V by: EXXELIA Group

Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.0039uF, 2210,

Part Details for TCN523900PF10%100V by EXXELIA Group

Overview of TCN523900PF10%100V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UHD532/883 Rochester Electronics LLC UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA)
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT

Part Details for TCN523900PF10%100V

TCN523900PF10%100V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCN523900PF10%100V Part Data Attributes

TCN523900PF10%100V EXXELIA Group
Buy Now Datasheet
Compare Parts:
TCN523900PF10%100V EXXELIA Group Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.0039uF, 2210,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 2210
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0039 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 2.5 mm
Length 5.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Size Code 2210
Surface Mount NO
Temperature Characteristics Code 2C1
Temperature Coefficient 15% ppm/°C
Terminal Shape WIRE
Width 2.5 mm

Alternate Parts for TCN523900PF10%100V

This table gives cross-reference parts and alternative options found for TCN523900PF10%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN523900PF10%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CN52W3900PF10%100V Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.0039uF, 2210, EXXELIA Group TCN523900PF10%100V vs CN52W3900PF10%100V
CN52W3900PF10%100VB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.0039uF, 2210, EXXELIA Group TCN523900PF10%100V vs CN52W3900PF10%100VB
CN523900PF10%100VB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.0039uF, 2210, EXXELIA Group TCN523900PF10%100V vs CN523900PF10%100VB
TCN52W3900PF10%100VB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.0039uF, 2210, EXXELIA Group TCN523900PF10%100V vs TCN52W3900PF10%100VB
TCN523900PF10%100VB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.0039uF, 2210, EXXELIA Group TCN523900PF10%100V vs TCN523900PF10%100VB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN523900PF10%100V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN523900PF10%100V by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCN523900PF10%100V would you like to use for your alert(s)?
  • Please alert me when TCN523900PF10%100V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN523900PF10%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN523900PF10%100V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN523900PF10%100V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN523900PF10%100V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN523900PF10%100V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: