Part Details for TCN30WF270NF10%63VCECC+ by EXXELIA Group
Overview of TCN30WF270NF10%63VCECC+ by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN30WF270NF10%63VCECC+
TCN30WF270NF10%63VCECC+ CAD Models
TCN30WF270NF10%63VCECC+ Part Data Attributes
|
TCN30WF270NF10%63VCECC+
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN30WF270NF10%63VCECC+
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3914 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3914 | |
Surface Mount | NO | |
Temperature Characteristics Code | 2C1 | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for TCN30WF270NF10%63VCECC+
This table gives cross-reference parts and alternative options found for TCN30WF270NF10%63VCECC+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN30WF270NF10%63VCECC+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN30WR270NF10%63VBS | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs TCN30WR270NF10%63VBS |
CN30F270NF10%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs CN30F270NF10%63VCECC+ |
CN30R270NF10%63VM | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs CN30R270NF10%63VM |
TCN30WR270NF10%63VBR | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs TCN30WR270NF10%63VBR |
TCN30WR270NF10%63VP | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs TCN30WR270NF10%63VP |
CN30R270NF10%63VR | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs CN30R270NF10%63VR |
TCN30F270NF10%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs TCN30F270NF10%63VCECC+ |
CN30R270NF10%63VBS | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs CN30R270NF10%63VBS |
TCN30R270NF10%63VBM | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs TCN30R270NF10%63VBM |
TCN30R270NF10%63VBS | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, 2C1, -/+15ppm/Cel TC, 0.27uF, 3914, | EXXELIA Group | TCN30WF270NF10%63VCECC+ vs TCN30R270NF10%63VBS |