TCN30JR220NF20%63VR
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010,

Overview of TCN30JR220NF20%63VR by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCN30JR220NF20%63VR by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCN30JR220NF20%63VR by EXXELIA Group

TCN30JR220NF20%63VR
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 3010
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8.5 mm
Length
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Size Code
3010
Surface Mount
NO
Temperature Characteristics Code
2C1
Temperature Coefficient
15% ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. TCN30JR220NF20%63VR
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010,
    VS

Alternate Parts for TCN30JR220NF20%63VR

This table gives cross-reference parts and alternative options found for TCN30JR220NF20%63VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN30JR220NF20%63VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCN30JWF220NF20%63VBCECC+ Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30JWF220NF20%63VBCECC+
TCN30JR220NF20%63VBR Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30JR220NF20%63VBR
TCN30JR220NF20%63VS Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30JR220NF20%63VS
TCN30JWR220NF20%63VS Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30JWR220NF20%63VS
TCN30J220NF20%63VB Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30J220NF20%63VB
TCN30J220NF20%63V Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30J220NF20%63V
TCN30JF220NF20%63VBCECC+ Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30JF220NF20%63VBCECC+
TCN30JR220NF20%63VM Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30JR220NF20%63VM
TCN30JF220NF20%63VCECC+ Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30JF220NF20%63VCECC+
TCN30JWR220NF20%63VBM Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.22uF, 3010, EXXELIA Group TCN30JR220NF20%63VR vs TCN30JWR220NF20%63VBM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN30JR220NF20%63VR by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN30JR220NF20%63VR by EXXELIA Group

  • Please alert me when TCN30JR220NF20%63VR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN30JR220NF20%63VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN30JR220NF20%63VR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN30JR220NF20%63VR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN30JR220NF20%63VR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN30JR220NF20%63VR by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: