Part Details for TCN30JR180NF20%63VP by EXXELIA Group
Overview of TCN30JR180NF20%63VP by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN30JR180NF20%63VP
TCN30JR180NF20%63VP CAD Models
TCN30JR180NF20%63VP Part Data Attributes
|
TCN30JR180NF20%63VP
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN30JR180NF20%63VP
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Temperature Characteristics Code | 2C1 | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN30JR180NF20%63VP
This table gives cross-reference parts and alternative options found for TCN30JR180NF20%63VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN30JR180NF20%63VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN30JWR180NF20%63VS | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JWR180NF20%63VS |
TCN30JWR180NF20%63VP | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JWR180NF20%63VP |
TCN30JWR180NF20%63VBP | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JWR180NF20%63VBP |
TCN30JWR180NF20%63VM | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JWR180NF20%63VM |
TCN30JR180NF20%63VM | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JR180NF20%63VM |
TCN30JWR180NF20%63VR | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JWR180NF20%63VR |
TCN30J180NF20%63VB | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30J180NF20%63VB |
TCN30JWR180NF20%63VBM | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JWR180NF20%63VBM |
TCN30JWF180NF20%63VBCECC+ | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JWF180NF20%63VBCECC+ |
TCN30JWR180NF20%63VBR | Ceramic Capacitor, Ceramic, 63V, 20% +Tol, 20% -Tol, 2C1, -/+15ppm/Cel TC, 0.18uF, 3010, | EXXELIA Group | TCN30JR180NF20%63VP vs TCN30JWR180NF20%63VBR |