Part Details for TCN263-2W1.2NF20%100V by EXXELIA Group
Overview of TCN263-2W1.2NF20%100V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT |
Part Details for TCN263-2W1.2NF20%100V
TCN263-2W1.2NF20%100V CAD Models
TCN263-2W1.2NF20%100V Part Data Attributes
|
TCN263-2W1.2NF20%100V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN263-2W1.2NF20%100V
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for TCN263-2W1.2NF20%100V
This table gives cross-reference parts and alternative options found for TCN263-2W1.2NF20%100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN263-2W1.2NF20%100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN266-2W1.2NF20%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | TCN263-2W1.2NF20%100V vs TCN266-2W1.2NF20%100V |
TCN265W1.2NF20%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | TCN263-2W1.2NF20%100V vs TCN265W1.2NF20%100V |
TCN263W1.2NF20%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | TCN263-2W1.2NF20%100V vs TCN263W1.2NF20%100V |
TCN264-2W1.2NF20%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.0012uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | EXXELIA Group | TCN263-2W1.2NF20%100V vs TCN264-2W1.2NF20%100V |