Part Details for TCN19YGR8200PF5%100VBR by EXXELIA Group
Overview of TCN19YGR8200PF5%100VBR by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19YGR8200PF5%100VBR
TCN19YGR8200PF5%100VBR CAD Models
TCN19YGR8200PF5%100VBR Part Data Attributes
|
TCN19YGR8200PF5%100VBR
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19YGR8200PF5%100VBR
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19YGR8200PF5%100VBR
This table gives cross-reference parts and alternative options found for TCN19YGR8200PF5%100VBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19YGR8200PF5%100VBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19TWF8200PF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19TWF8200PF5%100VCECC+ |
TCN19YGWF8200PF5%100VBCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19YGWF8200PF5%100VBCECC+ |
TCN19YGWR8200PF5%100VS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19YGWR8200PF5%100VS |
TCN19CR8200PF5%100VBM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19CR8200PF5%100VBM |
TCN19CF8200PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19CF8200PF5%100VB |
TCN19R8200PF5%100VBP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19R8200PF5%100VBP |
TCN19YGWR8200PF5%100VBM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19YGWR8200PF5%100VBM |
TCN19EWR8200PF5%100VR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19EWR8200PF5%100VR |
TCN19E8200PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19E8200PF5%100VB |
TCN19GW8200PF5%100VB | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0082uF, 2010, | EXXELIA Group | TCN19YGR8200PF5%100VBR vs TCN19GW8200PF5%100VB |