Part Details for TCN19YCWR100NF20%100VM by EXXELIA Group
Overview of TCN19YCWR100NF20%100VM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19YCWR100NF20%100VM
TCN19YCWR100NF20%100VM CAD Models
TCN19YCWR100NF20%100VM Part Data Attributes
|
TCN19YCWR100NF20%100VM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19YCWR100NF20%100VM
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19YCWR100NF20%100VM
This table gives cross-reference parts and alternative options found for TCN19YCWR100NF20%100VM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19YCWR100NF20%100VM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19HWR100NF20%100VM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19HWR100NF20%100VM |
TCN19CF100NF20%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19CF100NF20%100VCECC+ |
TCN19GWR100NF20%100VP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19GWR100NF20%100VP |
TCN19ER100NF20%100VBM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19ER100NF20%100VBM |
TCN19YCWR100NF20%100VR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19YCWR100NF20%100VR |
TCN19CWR100NF20%100VBR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19CWR100NF20%100VBR |
TCN19EWF100NF20%100VB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19EWF100NF20%100VB |
TCN19CWR100NF20%100VM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19CWR100NF20%100VM |
TCN19EF100NF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19EF100NF20%100V |
TCN19CR100NF20%100VP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, 0.1uF, 3010, | EXXELIA Group | TCN19YCWR100NF20%100VM vs TCN19CR100NF20%100VP |