Part Details for TCN19WR100PF20%250VR by EXXELIA Group
Overview of TCN19WR100PF20%250VR by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19WR100PF20%250VR
TCN19WR100PF20%250VR CAD Models
TCN19WR100PF20%250VR Part Data Attributes
|
TCN19WR100PF20%250VR
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19WR100PF20%250VR
EXXELIA Group
Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19WR100PF20%250VR
This table gives cross-reference parts and alternative options found for TCN19WR100PF20%250VR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19WR100PF20%250VR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19TWF100PF20%250VCECC+ | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19TWF100PF20%250VCECC+ |
TCN19G100PF20%250VB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19G100PF20%250VB |
TCN19YCWF100PF20%250VB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19YCWF100PF20%250VB |
TCN19GWR100PF20%250VS | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19GWR100PF20%250VS |
TCN19GWF100PF20%250VB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19GWF100PF20%250VB |
TCN19CWR100PF20%250VBR | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19CWR100PF20%250VBR |
TCN19CF100PF20%250V | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19CF100PF20%250V |
TCN19EF100PF20%250VB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19EF100PF20%250VB |
TCN19YGWR100PF20%250VP | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19YGWR100PF20%250VP |
TCN19TWR100PF20%250VBM | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, 0.0001uF, 2010, | EXXELIA Group | TCN19WR100PF20%250VR vs TCN19TWR100PF20%250VBM |