TCN19WF3900PF5%100VB
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010,

Overview of TCN19WF3900PF5%100VB by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCN19WF3900PF5%100VB by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCN19WF3900PF5%100VB by EXXELIA Group

TCN19WF3900PF5%100VB
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.0039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
2010
Surface Mount
NO
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. TCN19WF3900PF5%100VB
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010,
    VS

Alternate Parts for TCN19WF3900PF5%100VB

This table gives cross-reference parts and alternative options found for TCN19WF3900PF5%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19WF3900PF5%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCN19EWR3900PF5%100VP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19EWR3900PF5%100VP
TCN193900PF5%100VB Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN193900PF5%100VB
TCN19CF3900PF5%100VB Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19CF3900PF5%100VB
TCN19F3900PF5%100VCECC+ Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19F3900PF5%100VCECC+
TCN19TW3900PF5%100VB Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19TW3900PF5%100VB
TCN19TWR3900PF5%100VBM Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19TWR3900PF5%100VBM
TCN19HWR3900PF5%100VS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19HWR3900PF5%100VS
TCN19YGF3900PF5%100VB Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19YGF3900PF5%100VB
TCN19HWR3900PF5%100VBS Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19HWR3900PF5%100VBS
TCN19HR3900PF5%100VBP Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, EXXELIA Group TCN19WF3900PF5%100VB vs TCN19HR3900PF5%100VBP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN19WF3900PF5%100VB by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN19WF3900PF5%100VB by EXXELIA Group

  • Please alert me when TCN19WF3900PF5%100VB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN19WF3900PF5%100VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN19WF3900PF5%100VB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN19WF3900PF5%100VB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN19WF3900PF5%100VB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN19WF3900PF5%100VB by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: