Part Details for TCN19AGWR18NF10%63VP by EXXELIA Group
Overview of TCN19AGWR18NF10%63VP by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19AGWR18NF10%63VP
TCN19AGWR18NF10%63VP CAD Models
TCN19AGWR18NF10%63VP Part Data Attributes
|
TCN19AGWR18NF10%63VP
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19AGWR18NF10%63VP
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | A | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19AGWR18NF10%63VP
This table gives cross-reference parts and alternative options found for TCN19AGWR18NF10%63VP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19AGWR18NF10%63VP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19ACWF18NF10%63VCECC+ | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19ACWF18NF10%63VCECC+ |
TCN19A18NF10%63VB | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19A18NF10%63VB |
TCN19AYCF18NF10%63VBCECC+ | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19AYCF18NF10%63VBCECC+ |
TCN19ACWR18NF10%63VP | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19ACWR18NF10%63VP |
TCN19AHR18NF10%63VBR | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19AHR18NF10%63VBR |
TCN19ATWR18NF10%63VBS | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19ATWR18NF10%63VBS |
TCN19ACR18NF10%63VM | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19ACR18NF10%63VM |
TCN19AYGWF18NF10%63VBCECC+ | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19AYGWF18NF10%63VBCECC+ |
TCN19AYGWR18NF10%63VP | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19AYGWR18NF10%63VP |
TCN19AYCWF18NF10%63VBCECC+ | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | EXXELIA Group | TCN19AGWR18NF10%63VP vs TCN19AYCWF18NF10%63VBCECC+ |