Part Details for TCN19AGW18NF10%63V by EXXELIA Group
Overview of TCN19AGW18NF10%63V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19AGW18NF10%63V
TCN19AGW18NF10%63V CAD Models
TCN19AGW18NF10%63V Part Data Attributes
|
TCN19AGW18NF10%63V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19AGW18NF10%63V
EXXELIA Group
Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | A | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19AGW18NF10%63V
This table gives cross-reference parts and alternative options found for TCN19AGW18NF10%63V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19AGW18NF10%63V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCN19AYCWR18NF10%63VR | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19AYCWR18NF10%63VR |
TCN19ACR18NF10%63VR | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19ACR18NF10%63VR |
TCN19AG18NF10%63V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19AG18NF10%63V |
TCN19AYCW18NF10%63VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19AYCW18NF10%63VB |
TCN19AHWR18NF10%63VP | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19AHWR18NF10%63VP |
TCN19AHR18NF10%63VM | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19AHR18NF10%63VM |
TCN19ACWF18NF10%63VBCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19ACWF18NF10%63VBCECC+ |
TCN19ACF18NF10%63VB | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19ACF18NF10%63VB |
TCN19AER18NF10%63VBR | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19AER18NF10%63VBR |
TCN19AYGF18NF10%63VCECC+ | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 63V, 10% +Tol, 10% -Tol, A, 0.018uF, 2010, | TCN19AGW18NF10%63V vs TCN19AYGF18NF10%63VCECC+ |