Part Details for TCN19AGR1800PF20%250VBP by EXXELIA Group
Overview of TCN19AGR1800PF20%250VBP by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19AGR1800PF20%250VBP
TCN19AGR1800PF20%250VBP CAD Models
TCN19AGR1800PF20%250VBP Part Data Attributes
|
TCN19AGR1800PF20%250VBP
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19AGR1800PF20%250VBP
EXXELIA Group
Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Temperature Characteristics Code | A | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19AGR1800PF20%250VBP
This table gives cross-reference parts and alternative options found for TCN19AGR1800PF20%250VBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19AGR1800PF20%250VBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19AGR1800PF20%250VS | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19AGR1800PF20%250VS |
TCN19AHWF1800PF20%250V | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19AHWF1800PF20%250V |
TCN19AER1800PF20%250VR | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19AER1800PF20%250VR |
TCN19AGF1800PF20%250V | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19AGF1800PF20%250V |
TCN19ACR1800PF20%250VBR | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19ACR1800PF20%250VBR |
TCN19AHR1800PF20%250VS | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19AHR1800PF20%250VS |
TCN19AYCF1800PF20%250V | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19AYCF1800PF20%250V |
TCN19ACWF1800PF20%250VB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19ACWF1800PF20%250VB |
TCN19ACR1800PF20%250VM | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19ACR1800PF20%250VM |
TCN19AYGF1800PF20%250VCECC+ | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, | EXXELIA Group | TCN19AGR1800PF20%250VBP vs TCN19AYGF1800PF20%250VCECC+ |