Datasheets
TCN19AGR1800PF20%250VBP by: EXXELIA Group

Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010,

Part Details for TCN19AGR1800PF20%250VBP by EXXELIA Group

Overview of TCN19AGR1800PF20%250VBP by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TCN19AGR1800PF20%250VBP

TCN19AGR1800PF20%250VBP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCN19AGR1800PF20%250VBP Part Data Attributes

TCN19AGR1800PF20%250VBP EXXELIA Group
Buy Now Datasheet
Compare Parts:
TCN19AGR1800PF20%250VBP EXXELIA Group Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description , 3010
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.0018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 7.5 mm
Length 7.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 250 V
Size Code 3010
Surface Mount NO
Temperature Characteristics Code A
Terminal Pitch 5.08 mm
Terminal Shape WIRE
Width 2.5 mm

Alternate Parts for TCN19AGR1800PF20%250VBP

This table gives cross-reference parts and alternative options found for TCN19AGR1800PF20%250VBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19AGR1800PF20%250VBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCN19AGR1800PF20%250VS Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19AGR1800PF20%250VS
TCN19AHWF1800PF20%250V Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19AHWF1800PF20%250V
TCN19AER1800PF20%250VR Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19AER1800PF20%250VR
TCN19AGF1800PF20%250V Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19AGF1800PF20%250V
TCN19ACR1800PF20%250VBR Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19ACR1800PF20%250VBR
TCN19AHR1800PF20%250VS Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19AHR1800PF20%250VS
TCN19AYCF1800PF20%250V Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19AYCF1800PF20%250V
TCN19ACWF1800PF20%250VB Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19ACWF1800PF20%250VB
TCN19ACR1800PF20%250VM Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19ACR1800PF20%250VM
TCN19AYGF1800PF20%250VCECC+ Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0018uF, 3010, EXXELIA Group TCN19AGR1800PF20%250VBP vs TCN19AYGF1800PF20%250VCECC+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN19AGR1800PF20%250VBP by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN19AGR1800PF20%250VBP by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCN19AGR1800PF20%250VBP would you like to use for your alert(s)?
  • Please alert me when TCN19AGR1800PF20%250VBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN19AGR1800PF20%250VBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN19AGR1800PF20%250VBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN19AGR1800PF20%250VBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN19AGR1800PF20%250VBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN19AGR1800PF20%250VBP by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: