TCN19AER12PF20%250VBP
EXXELIA Group
Description: Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010,

Overview of TCN19AER12PF20%250VBP by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCN19AER12PF20%250VBP by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCN19AER12PF20%250VBP by EXXELIA Group

TCN19AER12PF20%250VBP
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5 mm
Length
5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Size Code
2010
Surface Mount
NO
Temperature Characteristics Code
A
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. TCN19AER12PF20%250VBP
    EXXELIA Group
    Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010,
    VS

Alternate Parts for TCN19AER12PF20%250VBP

This table gives cross-reference parts and alternative options found for TCN19AER12PF20%250VBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19AER12PF20%250VBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCN19AER12PF20%250VS Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19AER12PF20%250VS
TCN19AYGWR12PF20%250VBP Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19AYGWR12PF20%250VBP
TCN19AWR12PF20%250VS Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19AWR12PF20%250VS
TCN19AER12PF20%250VBS Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19AER12PF20%250VBS
TCN19AYGWF12PF20%250VCECC+ Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19AYGWF12PF20%250VCECC+
TCN19A12PF20%250VB Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19A12PF20%250VB
TCN19ACR12PF20%250VM Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19ACR12PF20%250VM
TCN19AGR12PF20%250VBM Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19AGR12PF20%250VBM
TCN19AF12PF20%250V Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19AF12PF20%250V
TCN19AER12PF20%250VBM Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.000012uF, 2010, EXXELIA Group TCN19AER12PF20%250VBP vs TCN19AER12PF20%250VBM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN19AER12PF20%250VBP by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN19AER12PF20%250VBP by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCN19AER12PF20%250VBP would you like to use for your alert(s)?
  • Please alert me when TCN19AER12PF20%250VBP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN19AER12PF20%250VBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN19AER12PF20%250VBP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN19AER12PF20%250VBP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN19AER12PF20%250VBP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN19AER12PF20%250VBP by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: