Part Details for TCN19AEF2700PF20%250VB by EXXELIA Group
Overview of TCN19AEF2700PF20%250VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19AEF2700PF20%250VB
TCN19AEF2700PF20%250VB CAD Models
TCN19AEF2700PF20%250VB Part Data Attributes
|
TCN19AEF2700PF20%250VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19AEF2700PF20%250VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 3010 | |
Surface Mount | NO | |
Temperature Characteristics Code | A | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19AEF2700PF20%250VB
This table gives cross-reference parts and alternative options found for TCN19AEF2700PF20%250VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19AEF2700PF20%250VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19AEF2700PF20%250VBCECC+ | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19AEF2700PF20%250VBCECC+ |
TCN19ACWR2700PF20%250VR | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19ACWR2700PF20%250VR |
TCN19AER2700PF20%250VP | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19AER2700PF20%250VP |
TCN19ACF2700PF20%250VCECC+ | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19ACF2700PF20%250VCECC+ |
TCN19AYCF2700PF20%250VB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19AYCF2700PF20%250VB |
TCN19AGR2700PF20%250VBM | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19AGR2700PF20%250VBM |
TCN19AYCWF2700PF20%250VB | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19AYCWF2700PF20%250VB |
TCN19ACWR2700PF20%250VM | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19ACWR2700PF20%250VM |
TCN19AHWR2700PF20%250VBP | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19AHWR2700PF20%250VBP |
TCN19AR2700PF20%250VR | Ceramic Capacitor, Ceramic, 250V, 20% +Tol, 20% -Tol, A, 0.0027uF, 3010, | EXXELIA Group | TCN19AEF2700PF20%250VB vs TCN19AR2700PF20%250VR |