Part Details for TCMZ16V.TR by Tak Cheong Electronics (Holdings) Co Ltd
Overview of TCMZ16V.TR by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMZ16V.TR
TCMZ16V.TR CAD Models
TCMZ16V.TR Part Data Attributes
|
TCMZ16V.TR
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TCMZ16V.TR
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for TCMZ16V.TR
This table gives cross-reference parts and alternative options found for TCMZ16V.TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMZ16V.TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCMZ16V.TB | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | TCMZ16V.TR vs TCMZ16V.TB |
TCBZX79C16TR | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | TCMZ16V.TR vs TCBZX79C16TR |
1N3523E3 | Microsemi Corporation | Check for Price | Zener Diode, 16V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN | TCMZ16V.TR vs 1N3523E3 |
BZX79C16-75B0 | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | TCMZ16V.TR vs BZX79C16-75B0 |
BZX55C16-35T/B | PanJit Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | TCMZ16V.TR vs BZX55C16-35T/B |
ZPD16S | TDK Micronas GmbH | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional | TCMZ16V.TR vs ZPD16S |
1N3523A | Microchip Technology Inc | $2.5703 | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | TCMZ16V.TR vs 1N3523A |
BZX79C16R0 | Taiwan Semiconductor | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | TCMZ16V.TR vs BZX79C16R0 |
BZV60-C16 | NXP Semiconductors | Check for Price | 16V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | TCMZ16V.TR vs BZV60-C16 |
1N6005BRR2 | Tak Cheong Electronics (Holdings) Co Ltd | Check for Price | Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | TCMZ16V.TR vs 1N6005BRR2 |