Part Details for TCMOG108HTLSR035 by Cal-Chip Electronics
Overview of TCMOG108HTLSR035 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMOG108HTLSR035
TCMOG108HTLSR035 CAD Models
TCMOG108HTLSR035 Part Data Attributes
|
TCMOG108HTLSR035
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMOG108HTLSR035
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 35 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1069 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TCMOG108HTLSR035
This table gives cross-reference parts and alternative options found for TCMOG108HTLSR035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMOG108HTLSR035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBMV108M004LBSB0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCMOG108HTLSR035 vs TBMV108M004LBSB0824 |
T513E108M004CC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMOG108HTLSR035 vs T513E108M004CC6210WAFL |
T513E108M004AB6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMOG108HTLSR035 vs T513E108M004AB6110 |
T510E108M004CT611C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMOG108HTLSR035 vs T510E108M004CT611C |
TBJV108M004CWLB0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCMOG108HTLSR035 vs TBJV108M004CWLB0800 |
TBJV108M004LWLC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCMOG108HTLSR035 vs TBJV108M004LWLC0000 |
TBJV108M004LWSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCMOG108HTLSR035 vs TBJV108M004LWSZ0000 |
TBMV108M004LBLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCMOG108HTLSR035 vs TBMV108M004LBLC0024 |
T510E108M004CH631C7640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMOG108HTLSR035 vs T510E108M004CH631C7640 |
TBJV108M004CSLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCMOG108HTLSR035 vs TBJV108M004CSLC0923 |