Part Details for TCMIER68B2 by Susco Electronics Inc
Overview of TCMIER68B2 by Susco Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMIER68B2
TCMIER68B2 CAD Models
TCMIER68B2 Part Data Attributes
|
TCMIER68B2
Susco Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCMIER68B2
Susco Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUSCO ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.9 mm | |
Length | 3.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TC | |
Size Code | 1411 | |
Width | 2.8 mm |
Alternate Parts for TCMIER68B2
This table gives cross-reference parts and alternative options found for TCMIER68B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIER68B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T493B684M025CM6210 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | TCMIER68B2 vs T493B684M025CM6210 |
T493B684M025AH6323 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCMIER68B2 vs T493B684M025AH6323 |
T496B684M025CK6110 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | TCMIER68B2 vs T496B684M025CK6110 |
T493B684M025AK6122 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCMIER68B2 vs T493B684M025AK6122 |
TBJB684M025CSSD0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411 | TCMIER68B2 vs TBJB684M025CSSD0823 |
TBJB684M025CWSBT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | TCMIER68B2 vs TBJB684M025CWSBT924 |
TBJB684M025CXLZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | TCMIER68B2 vs TBJB684M025CXLZ0700 |
TBJB684M025CXSZT024 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | TCMIER68B2 vs TBJB684M025CXSZT024 |
TBJB684M025CRLBT823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | TCMIER68B2 vs TBJB684M025CRLBT823 |
TBJB684M025CLMT0923 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.68uF, 1411, | TCMIER68B2 vs TBJB684M025CLMT0923 |