Part Details for TCMID105ATLSR3K0 by Cal-Chip Electronics
Overview of TCMID105ATLSR3K0 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMID105ATLSR3K0
TCMID105ATLSR3K0 CAD Models
TCMID105ATLSR3K0 Part Data Attributes
|
TCMID105ATLSR3K0
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMID105ATLSR3K0
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 63 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCMID105ATLSR3K0
This table gives cross-reference parts and alternative options found for TCMID105ATLSR3K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMID105ATLSR3K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TBJA105M020CKSCT800 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TCMID105ATLSR3K0 vs TBJA105M020CKSCT800 |
TBJA105M020LRLZ0745 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TCMID105ATLSR3K0 vs TBJA105M020LRLZ0745 |
T493A105M020AH6112 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | TCMID105ATLSR3K0 vs T493A105M020AH6112 |
T493A105M020CH621C | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, CHIP | TCMID105ATLSR3K0 vs T493A105M020CH621C |
TBJA105M020RFSC0723 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TCMID105ATLSR3K0 vs TBJA105M020RFSC0723 |
TBJA105M020CWSB0823 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | TCMID105ATLSR3K0 vs TBJA105M020CWSB0823 |
TBJA105M020RGLZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TCMID105ATLSR3K0 vs TBJA105M020RGLZ0724 |
TBJA105M020CKMDT023 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TCMID105ATLSR3K0 vs TBJA105M020CKMDT023 |
TBJA105M020CKMZT924 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | TCMID105ATLSR3K0 vs TBJA105M020CKMZT924 |
TBJA105M020RWSC0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | TCMID105ATLSR3K0 vs TBJA105M020RWSC0700 |