There are no models available for this part yet.
Overview of TCMIA105PT-LF by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
CAD Models for TCMIA105PT-LF by Cal-Chip Electronics
Part Data Attributes for TCMIA105PT-LF by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
, 0805
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
1 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
20000 mΩ
|
Height
|
1.1 mm
|
Length
|
2 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Width
|
1.25 mm
|
Alternate Parts for TCMIA105PT-LF
This table gives cross-reference parts and alternative options found for TCMIA105PT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIA105PT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F921A105MPA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCMIA105PT-LF vs F921A105MPA |
F921A105MPE | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCMIA105PT-LF vs F921A105MPE |
ESVP1A105M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCMIA105PT-LF vs ESVP1A105M |
TCSCS1A105MPAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Samsung Electro-Mechanics | TCMIA105PT-LF vs TCSCS1A105MPAR |
TEESVP1A105M8R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCMIA105PT-LF vs TEESVP1A105M8R |
TLESVP1A105M8RE | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCMIA105PT-LF vs TLESVP1A105M8RE |