Part Details for TCMF1.5J25M by IBS Electronics Inc
Overview of TCMF1.5J25M by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCMF1.5J25M
TCMF1.5J25M CAD Models
TCMF1.5J25M Part Data Attributes
|
TCMF1.5J25M
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCMF1.5J25M
IBS Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1910,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 1910 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 2.1 mm | |
Length | 4.7 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7/13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | TCM(25V,JTOL) | |
Size Code | 1910 | |
Width | 2.6 mm |
Alternate Parts for TCMF1.5J25M
This table gives cross-reference parts and alternative options found for TCMF1.5J25M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMF1.5J25M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM1.5J25M | Tantalum Capacitor, Polarized, Tantalum, 25V, 5% +Tol, 5% -Tol, 1.5uF, 1910, | IBS Electronics Inc | TCMF1.5J25M vs TCM1.5J25M |