Part Details for TCME337M010S0010E by Kyocera AVX Components
Overview of TCME337M010S0010E by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCME337M010S0010E
TCME337M010S0010E CAD Models
TCME337M010S0010E Part Data Attributes
|
TCME337M010S0010E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME337M010S0010E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.33 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 1600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME337M010S0010E
This table gives cross-reference parts and alternative options found for TCME337M010S0010E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME337M010S0010E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B45296-W2337M529 | TDK Epcos | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | TCME337M010S0010E vs B45296-W2337M529 |
TCME337M010H0010E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCME337M010S0010E vs TCME337M010H0010E |
TCSE337M010CRSZ0700E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCME337M010S0010E vs TCSE337M010CRSZ0700E |
TCSE337M010CRSZ0723E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCME337M010S0010E vs TCSE337M010CRSZ0723E |
TCME337M010R0010E | Kyocera AVX Components | $5.7381 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCME337M010S0010E vs TCME337M010R0010E |
TCSE337M010CRSZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCME337M010S0010E vs TCSE337M010CRSZ0H24 |
B45296-W2337M526 | TDK Epcos | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, 2917, | TCME337M010S0010E vs B45296-W2337M526 |
TCSE337M010LRSZ0H23E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCME337M010S0010E vs TCSE337M010LRSZ0H23E |
TCSE337M010CRSZ0H24E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCME337M010S0010E vs TCSE337M010CRSZ0H24E |
TCME337M010H0015E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2917, CHIP | TCME337M010S0010E vs TCME337M010H0015E |