Part Details for TCME108M004S0008 by Kyocera AVX Components
Overview of TCME108M004S0008 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Part Details for TCME108M004S0008
TCME108M004S0008 CAD Models
TCME108M004S0008 Part Data Attributes
|
TCME108M004S0008
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME108M004S0008
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
Height | 4.1 mm | |
Leakage Current | 0.4 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3200 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME108M004S0008
This table gives cross-reference parts and alternative options found for TCME108M004S0008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME108M004S0008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCME108M004RB008 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004RB008 |
TCME108M004H0010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004H0010 |
TCME108M004RB012 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004RB012 |
TCME108M004K0012 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004K0012 |
TCME108M004SB008 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004SB008 |
TCME108M004K0010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004K0010 |
TCME108M004R0010 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004R0010 |
TCME108M004R0006 | Tantalum Capacitor, Tantalum (solid Polymer) | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004R0006 |
TCME108M004SB010 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004SB010 |
TCME108M004HB008 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCME108M004S0008 vs TCME108M004HB008 |