Part Details for TCMD-17-T-03.20-01-N by Samtec Inc
Overview of TCMD-17-T-03.20-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-17-T-03.20-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-17-T-03.20-01-N-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3600 | Buy Now |
DISTI #
TCMD-17-T-03.20-01
|
Avnet Americas | Cable Assembly Ribbon 0.081m 28AWG 34 POS IDC to 34 POS IDC HDR-RCP - Bulk (Alt: TCMD-17-T-03.20-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.7500 / $12.3600 | Buy Now |
DISTI #
200-TCMD17T032001N
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$7.0800 / $12.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.4600 / $14.6600 | Buy Now |
DISTI #
000000000005930384
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.1900 / $12.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.4600 / $14.6600 | Buy Now |
DISTI #
5cd923dfcd7c1c4c387e5e14
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$5.9730 / $12.3640 | Buy Now |
Part Details for TCMD-17-T-03.20-01-N
TCMD-17-T-03.20-01-N CAD Models
TCMD-17-T-03.20-01-N Part Data Attributes
|
TCMD-17-T-03.20-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-17-T-03.20-01-N
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.081 mm | |
MIL Conformance | NO | |
Number of Conductors | 34 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |