Power Circuits
TCM810LENB713G
Microchip Technology Inc
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN

Overview of TCM810LENB713G by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Robotics and Drones

CAD Models for TCM810LENB713G by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCM810LENB713G by Microchip Technology Inc

TCM810LENB713G
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
TSSOP, TO-236
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TO-236
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.12 mm
Supply Current-Max (Isup)
0.03 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.96 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+4.63V
Time@Peak Reflow Temperature-Max (s)
40
Width
1.3 mm
Want to compare parts?
  1. TCM810LENB713G
    Microchip Technology Inc
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN
    VS

Alternate Parts for TCM810LENB713G

This table gives cross-reference parts and alternative options found for TCM810LENB713G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM810LENB713G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCM810LENB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810LENB
TCM810LVNBG 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810LVNBG
TCM810TRLVNB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810TRLVNB
TCM810LVNBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810LVNBTR
TCM810LENB723 Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, Telcom Semiconductor Inc TCM810LENB713G vs TCM810LENB723
TCM810LVNB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810LVNB713
TCM810TRLENB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810TRLENB
TCM810LVNB713G 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, TO-236, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810LVNB713G
Part Number Description Manufacturer Compare
TCM810LVNBG 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810LVNBG
TCM810LVLB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM810LVLB
LM809M3-4.63/NOPB 3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 Texas Instruments TCM810LENB713G vs LM809M3-4.63/NOPB
TCM809LVNB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM809LVNB
LM810M3X-4.63/NOPB 3-pin voltage supervisor (reset IC) with active-high, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 Texas Instruments TCM810LENB713G vs LM810M3X-4.63/NOPB
TCM809LELB713 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SC-70, 3-PIN Microchip Technology Inc TCM810LENB713G vs TCM809LELB713
TCM809LVNBTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM809LVNBTR
TCM809TRLVNB 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM809TRLVNB
LM810M3-4.63 3-pin voltage supervisor (reset IC) with active-high, push-pull reset for supply monitoring 3-SOT-23 -40 to 105 Texas Instruments TCM810LENB713G vs LM810M3-4.63
TCM809LVNB713G 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, LEAD FREE, PLASTIC, TO-236, SOT-23B, 3 PIN Microchip Technology Inc TCM810LENB713G vs TCM809LVNB713G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM810LENB713G by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM810LENB713G by Microchip Technology Inc

  • Please alert me when TCM810LENB713G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCM810LENB713G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM810LENB713G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCM810LENB713G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM810LENB713G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM810LENB713G by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: