Part Details for TCM6.8M35N by IBS Electronics Inc
Overview of TCM6.8M35N by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCM6.8M35N
TCM6.8M35N CAD Models
TCM6.8M35N Part Data Attributes
|
TCM6.8M35N
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TCM6.8M35N
IBS Electronics Inc
Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2318,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , 2318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.2 mm | |
Length | 5.8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7/13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Series | TCM(35V,MTOL) | |
Size Code | 2318 | |
Width | 4.6 mm |
Alternate Parts for TCM6.8M35N
This table gives cross-reference parts and alternative options found for TCM6.8M35N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM6.8M35N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
F941V685MDC | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2318, | TCM6.8M35N vs F941V685MDC |
F971V685MDG | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2318, | TCM6.8M35N vs F971V685MDG |
TCMH6.8M35N | IBS Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2318, | TCM6.8M35N vs TCMH6.8M35N |
TCMF6.8M35N | IBS Electronics Inc | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2318, | TCM6.8M35N vs TCMF6.8M35N |
F941V685MDG | Nichicon Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 6.8uF, 2318, | TCM6.8M35N vs F941V685MDG |