TCM29C13N-3N-10
Texas Instruments
Description: A/MU-LAW, PCM CODEC, PDIP20

Overview of TCM29C13N-3N-10 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for TCM29C13N-3N-10 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCM29C13N-3N-10 by Texas Instruments

TCM29C13N-3N-10
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Companding Law
A/MU-LAW
Filter
YES
JESD-30 Code
R-PDIP-T20
Length
24.325 mm
Neg Supply Voltage-Nom
-5 V
Number of Functions
1
Number of Terminals
20
Operating Mode
SYNCHRONOUS/ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Current-Max
9 mA
Supply Voltage-Nom
5 V
Surface Mount
NO
Telecom IC Type
PCM CODEC
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. TCM29C13N-3N-10
    Texas Instruments
    A/MU-LAW, PCM CODEC, PDIP20
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCM29C13N-3N-10 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCM29C13N-3N-10 by Texas Instruments

Select Manufacturer
Which Manufacturer of TCM29C13N-3N-10 would you like to use for your alert(s)?
  • Please alert me when TCM29C13N-3N-10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCM29C13N-3N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCM29C13N-3N-10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCM29C13N-3N-10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCM29C13N-3N-10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCM29C13N-3N-10 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: