Part Details for TCM1A225M8R by Kyocera AVX Components
Overview of TCM1A225M8R by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM1A225M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCM1A225M8RCT-ND
|
DigiKey | CAP TANT 2.2UF 20% 10V 0603 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.1468 / $0.6800 | Buy Now |
DISTI #
755-TCM1A225M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10 VDC 2.2 uF 0603 20 % ESR=13.5 mOhms RoHS: Compliant | 0 |
|
$0.1820 / $0.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.1372 | Buy Now |
DISTI #
TCM1A225M8R
|
TTI | Tantalum Capacitors - Solid SMD 10 VDC 2.2 uF 0603 2 0 % ESR=13.5 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1630 | Buy Now |
Part Details for TCM1A225M8R
TCM1A225M8R CAD Models
TCM1A225M8R Part Data Attributes
|
TCM1A225M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCM1A225M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.8 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Shape | J BEND | |
Width | 0.85 mm |
Alternate Parts for TCM1A225M8R
This table gives cross-reference parts and alternative options found for TCM1A225M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM1A225M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLCJ225M010FTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1A225M8R vs TLCJ225M010FTA |
TLCJ225M010RTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1A225M8R vs TLCJ225M010RTA |
TLCJ225M010QTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1A225M8R vs TLCJ225M010QTA |
NTC-T225M10TRJF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | TCM1A225M8R vs NTC-T225M10TRJF |
TLCJ225M010PTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1A225M8R vs TLCJ225M010PTA |
ESVJ1A225M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCM1A225M8R vs ESVJ1A225M |
TLCJ225M010ATA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1A225M8R vs TLCJ225M010ATA |
TLCJ225M010XTA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCM1A225M8R vs TLCJ225M010XTA |
TMCJ1A225MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | TCM1A225M8R vs TMCJ1A225MTR2F |