Part Details for TCM0403T-080-2P-T210 by TDK Corporation
Overview of TCM0403T-080-2P-T210 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCM0403T-080-2P-T210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK8327
|
Newark | Choke, 0.05A, 0.45 X 0.3 X 0.23Mm Rohs Compliant: Yes |Tdk TCM0403T-080-2P-T210 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.1290 / $0.1810 | Buy Now |
DISTI #
445-TCM0403T-080-2P-T210CT-ND
|
DigiKey | CMC 50MA 2LN 8 OHM 15GHZ SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15485 In Stock |
|
$0.0757 / $0.2200 | Buy Now |
DISTI #
TCM0403T-080-2P-T2
|
Avnet Americas | - Tape and Reel (Alt: TCM0403T-080-2P-T2) Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0952 | Buy Now |
DISTI #
810-TCM0403T802PT210
|
Mouser Electronics | Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ RoHS: Compliant | 18823 |
|
$0.0740 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0674 | Buy Now |
Part Details for TCM0403T-080-2P-T210
TCM0403T-080-2P-T210 CAD Models
TCM0403T-080-2P-T210 Part Data Attributes
|
TCM0403T-080-2P-T210
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
TCM0403T-080-2P-T210
TDK Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TDK | |
DC Resistance-Max | 1.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.23 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.45 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.05 A | |
Rated Voltage | 5 V | |
Width | 0.3 mm |