TCLT1002
Description: Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4

Overview of TCLT1002 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TCLT1002 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 78Y9558
Newark Optocoupler, Smd, Transistor O/P, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:-, Rohs Compliant: Yes |Vishay TCLT1002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 3217
  • 1 $0.7100
  • 10 $0.4600
  • 25 $0.4070
  • 50 $0.3550
  • 100 $0.3020
$0.3020 / $0.7100 Buy Now
DISTI # 35C2099
Newark Optocoupler, Transistor, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5Kv, Ctr Min:63%, Collector Emitter Voltage V(Br)Ceo:70V, Product Range:- Rohs Compliant: Yes |Vishay TCLT1002 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.2990
$0.2990 Buy Now
DISTI # TCLT1002
Avnet Americas LSOP-4 CPLR 63-125% CTR 10mA VDE-e3 - Tape and Reel (Alt: TCLT1002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.2119
  • 6,000 $0.2080
  • 12,000 $0.2057
  • 18,000 $0.2025
  • 24,000 $0.1994
  • 30,000 $0.1963
  • 300,000 $0.1915
$0.1915 / $0.2119 Buy Now
DISTI # 782-TCLT1002
Mouser Electronics Transistor Output Optocouplers Phototransistor Out RoHS: Compliant 78022
  • 1 $0.6700
  • 10 $0.4350
  • 100 $0.2930
  • 500 $0.2890
  • 1,000 $0.2330
  • 3,000 $0.2080
  • 9,000 $0.2050
$0.2050 / $0.6700 Buy Now
Future Electronics TCLT1002 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 234000
Reel
  • 3,000 $0.2000
  • 6,000 $0.1960
  • 9,000 $0.1930
  • 12,000 $0.1920
  • 15,000 $0.1870
$0.1870 / $0.2000 Buy Now
Bristol Electronics   1897
RFQ
Bristol Electronics   290
RFQ
Quest Components 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER 1517
  • 1 $0.5325
  • 189 $0.2663
  • 752 $0.2130
$0.2130 / $0.5325 Buy Now
Quest Components 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER 1240
  • 1 $0.5325
  • 189 $0.2663
  • 752 $0.2130
$0.2130 / $0.5325 Buy Now
DISTI # TCLT1002
TTI Transistor Output Optocouplers Phototransistor Out RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 12000
In Stock
  • 3,000 $0.2080
  • 6,000 $0.2040
  • 9,000 $0.2000
  • 15,000 $0.1960
$0.1960 / $0.2080 Buy Now
DISTI # TCLT1002
TME Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 70V, SOP4L Min Qty: 1 2671
  • 1 $0.4880
  • 10 $0.3220
  • 50 $0.2650
  • 100 $0.2470
  • 500 $0.2140
  • 1,000 $0.2030
  • 3,000 $0.1870
  • 9,000 $0.1760
  • 15,000 $0.1720
$0.1720 / $0.4880 Buy Now
ComSIT USA OPTOCOUPLER, PHOTOTRANSISTOR OUTPUT, SOP-4L, LONG MINI-FLAT PACKAGE Transistor Output Optocoupler, 1-Element, 5000V Isolation RoHS: Compliant Stock EU - 8795
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
NAC OC.SMD 4PN, 1CH, TRA, W/0 BASE, SYS.W RoHS: Compliant Min Qty: 1 Package Multiple: 3000 177000
  • 3,000 $0.2000
  • 15,000 $0.1900
$0.1900 / $0.2000 Buy Now
DISTI # SMC-TCLT1002
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 3000
RFQ
DISTI # TCLT1002
Avnet Asia LSOP-4 CPLR 63-125% CTR 10mA VDE-e3 (Alt: TCLT1002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days 0
  • 3,000 $0.1646
  • 6,000 $0.1635
  • 9,000 $0.1625
  • 15,000 $0.1609
  • 30,000 $0.1593
$0.1593 / $0.1646 Buy Now
DISTI # C1S803600847837
Chip1Stop Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant pbFree: Yes 18000
  • 3,000 $0.1600
  • 6,000 $0.1440
  • 12,000 $0.1420
$0.1420 / $0.1600 Buy Now
DISTI # C1S803600361993
Chip1Stop Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2980
  • 5 $0.6480
  • 10 $0.4200
  • 50 $0.3180
  • 100 $0.2760
  • 200 $0.2750
  • 500 $0.2710
  • 1,000 $0.2160
$0.2160 / $0.6480 Buy Now
DISTI # C1S803600774601
Chip1Stop Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R RoHS: Compliant pbFree: Yes 2394
  • 10 $0.2974
  • 25 $0.2840
  • 100 $0.2392
  • 250 $0.2376
  • 500 $0.2355
  • 1,000 $0.2013
$0.2013 / $0.2974 Buy Now
DISTI # TCLT1002
EBV Elektronik Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R (Alt: TCLT1002) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation TCLT1002 Series Single Channel 70V 5000Vrms Phototransistor Optocoupler - SOP-4L RoHS: Compliant Min Qty: 1 Package Multiple: 3000 186000
  • 3,000 $0.1829
  • 186,000 $0.1707
$0.1707 / $0.1829 Buy Now

CAD Models for TCLT1002 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCLT1002 by Vishay Intertechnologies

TCLT1002
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
GREEN, MINIFLAT, SMD, SOP-4
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Min
22%
Current Transfer Ratio-Nom
45%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Forward Voltage-Max
1.6 V
Isolation Voltage-Max
5000 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. TCLT1002
    Vishay Intertechnologies
    Transistor Output Optocoupler, 1-Element, 5000V Isolation, GREEN, MINIFLAT, SMD, SOP-4
    VS

Related Parts for TCLT1002

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCLT1002 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCLT1002 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of TCLT1002 would you like to use for your alert(s)?
  • Please alert me when TCLT1002 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCLT1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCLT1002 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCLT1002 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCLT1002.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCLT1002 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: